9745-1418P-4
Amphenol Industrial OperationsContact PIN 16 Size Crimp ST Cable Mount 14-18AWG Automotive Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
9745-1418P-4
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Gender:
Pin
Dimension:
N/A
Wire Size:
14-18 AWG
Operating Temperature:
-55 to 125 °C
Contact PIN 16 Size Crimp ST Cable Mount 14-18AWG Automotive Medical
Search Keywords:
97451418P4
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$150.50
$150.500
5
$62.77
$313.850
10
$59.26
$592.600
25
$55.08
$1,377.000
50
+
$45.16
$2,258.000
CUSTOMERS
ALSO BOUGHT
17666-BLK-C3
Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
1658613-3
D Sub Connector - DB15 - 15 Contacts - Plug - IDC / IDT - DA - Amplimite HDF-20 Series - M...
4542-440-AL
Standoffs Hex Male-Female M/F 6.35mm 4-40 25.4mm Aluminum
5745563-1
HD KIT,SCREWLOCK FEMALE
112516
RF Connector - BNC Straight Crimp Plug for RG-178 RG-196 50 Ohms