help desk software

MS3100F10SL-3P

Amphenol Industrial Operations

Conn Cylindrical Circular PIN 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3100F10SL-3P
Alias/AKA:
10-474011-03P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Wall Mount
Shell Size / Insert Arrangement:
10SL-3
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port
Search Keywords:
MS3100F10SL3P
IN STOCK: 10
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$64.82
$129.640
13
$51.08
$664.040
25
$47.92
$1,198.000
38
$46.78
$1,777.640
50 +
$45.21
$2,260.500
DOWNLOADS