help desk software
DATA SHEET

MS3102A18-1P

Amphenol Industrial Operations

Conn Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port Automotive .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3102A18-1P
Alias/AKA:
61-168218-01P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Circular3462
Gender:
RCP3441
Body Orientation:
Straight3435
Mounting:
Box Mount3448
Shell Size / Insert Arrangement:
18-13459
Number of Contacts:
10
Contact Gender:
PIN3436
Contact Plating:
Silver3438
Termination Method:
Solder Cup3461
Maximum Current Rating:
N/A
Maximum Voltage Rating:
(7003446VDC,500)3446VAC/(2503446VDC,200)3446VAC
The Amphenol Industrial Operations part MS3102A18-1P is a high-quality, reliable circular connector designed specifically for automotive applications. It features 10 solder cup pins, allowing for secure and efficient electrical connections. The connector is box-mounted and features a single port with 10 terminals, providing ample connectivity options. With its robust construction and automotive-grade materials, this connector is built to withstand harsh environmental conditions and ensure long-lasting performance. Whether used in automotive electronics or other industrial applications, the MS3102A18-1P connector from Amphenol Industrial Operations is an excellent choice for secure and reliable electrical connections.
Search Keywords:
MS3102A181P
IN STOCK: 40
Can Ship immediately
On Order:
348   can ship 11/29/24 
Minimum Order:
5
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.91
$59.550
25
$10.71
$267.750
50
$9.84
$492.000
100
$9.36
$936.000
250
$9.22
$2,305.000
500
$8.79
$4,395.000
1,000 +
$8.66
$8,660.000
Tools/3D Models
Product Guides