MS3102R10SL-4P
Amphenol Industrial OperationsConn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3102R10SL-4P
Alias/AKA:
10-190211-04P
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
10SL-4
Number of Contacts:
2
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Search Keywords:
MS3102R10SL4P
IN STOCK:
172
Ships today, if you order in
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$8.000
$8.000
10
$6.209
$62.090
25
$5.483
$137.075
50
$4.906
$245.300
100
$4.256
$425.600
250
+
$4.214
$1,053.500
Please Note:
Item may be subject to tariff fee if shipping within the United States