MS3102R14S-6P
Amphenol Industrial OperationsConn Cylindrical Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3102R14S-6P
Alias/AKA:
10-190214-06P
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14S-6
Number of Contacts:
6
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
250,200 VDC|VAC
The Amphenol Industrial Operations part MS3102R14S-6P is a high-quality cylindrical circular connector. It features a 6-position pin configuration with solder cup terminations for secure and reliable connections. This connector is designed for box mounting and has a single port for easy installation. With its durable construction and innovative design, the MS3102R14S-6P is ideal for various industrial applications.
Search Keywords:
MS3102R14S6P
IN STOCK:
126
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
2
$22.76
$45.520
21
$20.86
$438.060
41
$20.26
$830.660
61
$19.80
$1,207.800
81
+
$19.60
$1,587.600
Please Note:
Item may be subject to tariff fee if shipping within the United States