MS3102R16-11S
Amphenol Industrial OperationsConn Cylindrical Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3102R16-11S
Alias/AKA:
10-190217-11S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
208
Package Type:
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
16-11
Number of Contacts:
2
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port
Search Keywords:
MS3102R1611S
IN STOCK:
27
Ships today, if you order in
MOQ for out of Stock Qty:
52
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$35.05
$35.050
10
$28.63
$286.300
25
$26.82
$670.500
52
$25.94
$1,348.880
104
$25.50
$2,652.000
156
$25.25
$3,939.000
208
+
$24.80
$5,158.400