MS3102R16S-1P
Amphenol Industrial OperationsConn Cylindrical Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3102R16S-1P
Alias/AKA:
10-190216-01P
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
16S-1
Number of Contacts:
7
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Search Keywords:
MS3102R16S1P
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$34.07
$34.070
10
$28.37
$283.700
13
+
$26.89
$349.570
CUSTOMERS
ALSO BOUGHT
1501265
Connector - Universal - 4-position - Plug straight M8 - A-coded - Screw connection - knurl...
M5D0112N-A
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 2.5A 120VAC 28VDC
1506891
Connector - Universal - 4-position - Socket straight M8 - A-coded - Screw connection - knu...
21SM284
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A...
031-2367
RF Connector TNC Straight Crimp Plug for RG-58 RG-141 50 Ohm