MS3102R16S-1S
Amphenol Industrial OperationsConn Cylindrical Circular SKT 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3102R16S-1S
Alias/AKA:
10-190216-01S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
16S-1
Number of Contacts:
7
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular SKT 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Search Keywords:
MS3102R16S1S
IN STOCK:
16
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$64.93
$64.930
10
$45.32
$453.200
13
$44.64
$580.320
25
$43.24
$1,081.000
38
$42.08
$1,599.040
50
+
$41.45
$2,072.500