MS3102R20-15P
Amphenol Industrial OperationsConn Cylindrical Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3102R20-15P
Alias/AKA:
10-190220-15P
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
20-15
Number of Contacts:
7
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Search Keywords:
MS3102R2015P
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$69.60
$69.600
10
$41.35
$413.500
13
$40.94
$532.220
25
$39.05
$976.250
38
$38.10
$1,447.800
50
+
$36.76
$1,838.000
Please Note:
Item may be subject to tariff fee if shipping within the United States