MS3102R22-14P
Amphenol Industrial OperationsConn Cylindrical Circular PIN 19 POS Solder Cup ST Box Mount 19 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3102R22-14P
Alias/AKA:
10-190222-14P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
22-14
Number of Contacts:
19
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 19 POS Solder Cup ST Box Mount 19 Terminal 1 Port
Search Keywords:
MS3102R2214P
IN STOCK:
6
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$85.05
$85.050
13
$66.78
$868.140
25
$64.66
$1,616.500
38
$64.02
$2,432.760
50
+
$63.38
$3,169.000