MS3102R24-10P
Amphenol Industrial OperationsConn Cylindrical Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3102R24-10P
Alias/AKA:
10-190224-10P
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
24-10
Number of Contacts:
7
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Search Keywords:
MS3102R2410P
IN STOCK:
227
Ships today, if you order in
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$77.18
$77.180
10
$61.39
$613.900
13
$60.77
$790.010
25
$59.35
$1,483.750
38
$58.75
$2,232.500
50
+
$56.49
$2,824.500