MS3102R24-11P
Amphenol Industrial OperationsConn Cylindrical Circular PIN 9 POS Solder Cup ST Box Mount 9 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3102R24-11P
Alias/AKA:
10-190224-11P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
24-11
Number of Contacts:
9
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 9 POS Solder Cup ST Box Mount 9 Terminal 1 Port
Search Keywords:
MS3102R2411P
IN STOCK:
59
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$54.29
$54.290
10
$53.23
$532.300
13
$52.43
$681.590
25
$51.64
$1,291.000
38
$50.87
$1,933.060
50
+
$50.11
$2,505.500