MS3102R24-9P
Amphenol Industrial OperationsConn Cylindrical Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3102R24-9P
Alias/AKA:
10-190224-09P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
68
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
24-9
Number of Contacts:
2
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port
Search Keywords:
MS3102R249P
IN STOCK:
62
Ships today, if you order in
MOQ for out of Stock Qty:
17
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$50.21
$50.210
10
$42.02
$420.200
17
$41.39
$703.630
34
$40.60
$1,380.400
51
$39.99
$2,039.490
68
+
$38.32
$2,605.760
Product Guides
CUSTOMERS
ALSO BOUGHT
AR5KL.25
10-Turn Wirewound Potentiometer - 5W - 5K ohms ±3% - Linearity: 25%
556-3505-304F
556 LED PMI 1" Domed Red, 125 VAC
AFB1224SHE
DC Fans DC Axial Fan - 120x38mm - 24VDC
PFB0924EHE
Fan Tubeaxial - 24VDC - 92 x 92mm - Ball Bearing - 103.7 CFM (2.90m³/min) - 2 Wire Leads
914CE1-9
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin ...