MS3106A14S-6S
Amphenol Industrial OperationsConn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3106A14S-6S
Alias/AKA:
61-168614-06S
RoHS:
No
HTS:
8205599000
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
14S-63459
Number of Contacts:
6
Contact Gender:
SKT3436
Contact Plating:
Silver3438
Termination Method:
Solder3461
Maximum Current Rating:
N/A
Maximum Voltage Rating:
2503446VDC,2003446VAC
The Amphenol Industrial Operations part MS3106A14S-6S is a high-quality circular connector designed for automotive applications. With a 6-position socket and solder termination, this connector is perfect for connecting cables to various automotive components. The connector features a durable construction and is designed to withstand the harsh conditions commonly found in automotive environments. It is a reliable choice for automotive manufacturers and repair technicians looking for a dependable and efficient solution for their wiring needs.
Search Keywords:
MS3106A14S6S
IN STOCK:
156
Can Ship immediately
On Order:
210
can ship 10/21/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$11.18
$55.900
25
$10.58
$264.500
50
$10.42
$521.000
100
$10.26
$1,026.000
250
$10.11
$2,527.500
500
$9.96
$4,980.000
1,000
+
$9.19
$9,190.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
211398-1
CPC RECPT. SIZE 13-7
1-66099-5
III+ PIN,18-16,TIN ,LP
1-66101-9
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact With Tin Contact Fin...
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...