MS3106E10SL-3S
Amphenol Industrial OperationsConn Cylindrical Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3106E10SL-3S
Alias/AKA:
10-169661-03S
RoHS:
No
HTS:
8535908040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
10SL-33459
Number of Contacts:
3
Contact Gender:
SKT3436
Contact Plating:
Silver3438
Termination Method:
Solder3461
Maximum Current Rating:
N/A
Maximum Voltage Rating:
7003446VDC,5003446VAC
The Amphenol Industrial Operations part MS3106E10SL-3S is a high-quality, reliable connector designed for use in a variety of applications. It features a cylindrical circular design with a socket configuration, offering 3 positions for optimal connectivity. The connector is solder type and can be easily mounted onto a cable for seamless integration. With 3 terminals and 1 port, this connector ensures efficient and secure connections. Trust Amphenol Industrial Operations MS3106E10SL-3S for superior performance and durability in your electrical projects.
Search Keywords:
MS3106E10SL3S
IN STOCK:
0
On Order:
145
can ship 2/6/25
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$28.44
$28.440
10
$20.30
$203.000
25
$19.98
$499.500
50
$18.94
$947.000
100
$17.89
$1,789.000
250
$17.62
$4,405.000
500
+
$17.36
$8,680.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SSF-LXH103ID
LED Uni-Color Red 635nm 2-Pin Bulk
8810K15
Switch Toggle - ON None ON - SPDT - Round Lever - Screw - 25A - 115VAC - 28VDC - Panel Mou...
2-1761603-7
Wire-To-Board Connector - 2.54 mm - 20 Contacts - Header - AMP-LATCH Series - Through Hole...
609-1030LF
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount
97-3106A-14S(0850)
Backshell 180° 14 Shell Size Automotive