MS3106E10SL-4S
Amphenol Industrial OperationsConn Cylindrical Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3106E10SL-4S
Alias/AKA:
10-169661-04S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
10SL-43459
Number of Contacts:
2
Contact Gender:
SKT3436
Contact Plating:
Silver3438
Termination Method:
Solder Cup3461
Maximum Current Rating:
N/A
Maximum Voltage Rating:
7003446VDC,5003446VAC
The Amphenol Industrial Operations part MS3106E10SL-4S is a high-quality cylindrical circular connector with a socket and solder cup termination. It is designed for ST cable mounting and has a 2-position configuration with 2 terminals and 1 port. This connector is reliable, durable, and provides secure connectivity for a wide range of industrial applications.
Search Keywords:
MS3106E10SL4S
IN STOCK:
100
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$38.56
$38.560
10
$28.12
$281.200
25
$27.22
$680.500
50
$26.14
$1,307.000
100
$25.75
$2,575.000
250
$25.36
$6,340.000
500
+
$24.98
$12,490.000
Product Guides