MS3106E14S-6P
Amphenol Industrial OperationsConn Cylindrical Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3106E14S-6P
Alias/AKA:
10-169664-06P
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
14S-63459
Number of Contacts:
6
Contact Gender:
PIN3436
Contact Plating:
Silver3438
Termination Method:
Solder Cup3461
Maximum Current Rating:
N/A
Maximum Voltage Rating:
2503446VDC,2003446VAC
The Amphenol Industrial Operations MS3106E14S-6P is a reliable and durable connector designed for cylindrical circular applications. It features 6 solder cup pins and is ideal for soldering cables in a secure and efficient manner. With its ST cable mount and 6 terminals, this connector offers easy installation and a sturdy connection. Its 1-port design ensures efficient transmission of signals or power. Trust the Amphenol MS3106E14S-6P to provide excellent performance and reliability in your industrial applications.
Search Keywords:
MS3106E14S6P
IN STOCK:
100
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$17.33
$86.650
25
$16.58
$414.500
50
$15.64
$782.000
100
$14.70
$1,470.000
250
$14.48
$3,620.000
500
$14.26
$7,130.000
1,000
+
$14.05
$14,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3100-30T10999CG
Electromechanical Relay 120VAC 180Ohm 50A 3PST-NO-DM (95.25x60.325x76.2)mm Flange Contacto...
97-60-14P
Connector Accessories Plug Cap Straight Metal Automotive
MS3106E14S-6P
Conn Cylindrical Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
MS3106E14S-6S
Circular Connector Plug - Female Sockets - 6 Position - 14S-6 Shell Size - Threaded - MS31...
2661280000
A-Series End Plate for Klippon Connect Terminal Blocks Wemid Dark Beige