help desk software
DATA SHEET

MS3106F10SL-4S

Amphenol Industrial Operations

Conn Cylindrical Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3106F10SL-4S
Alias/AKA:
10-474611-04S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
10SL-4
Number of Contacts:
2
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
The Amphenol Industrial Operations part MS3106F10SL-4S is a reliable and versatile Conn Cylindrical Circular SKT designed for seamless connectivity. With a total of 2 positions and a ST cable mount, this solder cup connector ensures secure and efficient connections with ease. It features a durable design that is ideal for use in demanding environments. This connector is perfect for various applications where a reliable and robust connection is required.
Search Keywords:
MS3106F10SL4S
IN STOCK: 0
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$90.35
$90.350
5
$82.14
$410.700
10
$76.35
$763.500
25 +
$74.26
$1,856.500
Tools/3D Models