MS3106F14S-2S
Amphenol Industrial OperationsConn Cylindrical Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3106F14S-2S
Alias/AKA:
10-474614-02S
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
77
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14S-2
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
250,200 VDC|VAC
The Amphenol Industrial Operations MS3106F14S-2S is a high-quality 4-position cylindrical circular connector featuring solder cup contacts for secure and reliable cable termination. This connector is designed for cable mount applications and has 4 terminals with 1 port. With its durable construction and excellent performance, the MS3106F14S-2S is ideal for a wide range of industrial and commercial applications.
Search Keywords:
MS3106F14S2S
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$85.56
$85.560
5
$58.93
$294.650
10
+
$53.76
$537.600
CUSTOMERS
ALSO BOUGHT
MS3102R14S-2P
Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
MS3102E14S-7P
Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
MS3106F14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
12TW1-1
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Posi...
MS3106F14S-2P
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port