MS3106F14S-5S
Amphenol Industrial OperationsConn Cylindrical Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3106F14S-5S
Alias/AKA:
10-474614-05S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
76
Package Type:
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14S-5
Number of Contacts:
5
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
250,200 VDC|VAC
Conn Cylindrical Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Search Keywords:
MS3106F14S5S
IN STOCK:
61
Ships today, if you order in
MOQ for out of Stock Qty:
19
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$48.12
$48.120
10
$40.07
$400.700
19
$39.01
$741.190
38
$37.54
$1,426.520
57
$36.92
$2,104.440
76
+
$35.44
$2,693.440