MS3106F14S-6P
Amphenol Industrial OperationsConn Cylindrical Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3106F14S-6P
Alias/AKA:
10-474614-06P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
77
Package Type:
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14S-6
Number of Contacts:
6
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
250,200 VDC|VAC
The Amphenol Industrial Operations MS3106F14S-6P is a high-quality cylindrical circular connector designed for applications that require reliable and secure connections. This connector features 6 pins, solder cup contacts, and ST cable mount for easy installation. With 6 terminals and 1 port, it provides a versatile solution for various wiring needs. This connector is built to meet the highest standards of durability and performance, making it an ideal choice for industrial applications, military equipment, and aerospace systems.
Search Keywords:
MS3106F14S6P
IN STOCK:
23
Ships today, if you order in
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$46.31
$46.310
5
$43.38
$216.900
10
$38.75
$387.500
25
+
$35.66
$891.500
CUSTOMERS
ALSO BOUGHT
204512-2
RECEPT ASSY,SZ 1,AMPLIMITE
749805-8
KIT,HDP-20,PLUG,SIZE 2, 15 POS
A22ELM24A11
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount-threaded
MS3106F14S-5P
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
MS3106F14S-5S
Conn Cylindrical Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port