help desk software

MS3106F14S-6S

Amphenol Industrial Operations

Conn Cylindrical Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3106F14S-6S
Alias/AKA:
10-474614-06S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
79
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14S-6
Number of Contacts:
6
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
250,200 VDC|VAC
Conn Cylindrical Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Search Keywords:
MS3106F14S6S
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$48.83
$48.830
10
$38.55
$385.500
20
$37.97
$759.400
40
$37.40
$1,496.000
59
$36.84
$2,173.560
79 +
$35.92
$2,837.680