help desk software

MS3106F14S-7P

Amphenol Industrial Operations

Conn Cylindrical Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3106F14S-7P
Alias/AKA:
10-474614-07P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
84
Package Type:
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14S-7
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Search Keywords:
MS3106F14S7P
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$36.89
$36.890