MS3106F14S-9P
Amphenol Industrial OperationsConn Cylindrical Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3106F14S-9P
Alias/AKA:
10-474614-09P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14S-9
Number of Contacts:
2
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Search Keywords:
MS3106F14S9P
IN STOCK:
22
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$42.23
$42.230
10
$34.79
$347.900
13
$34.27
$445.510
25
$33.29
$832.250
38
$32.79
$1,246.020
50
+
$31.10
$1,555.000