MS3106F16-10P
Amphenol Industrial OperationsConn Cylindrical Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3106F16-10P
Alias/AKA:
10-474617-10P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
58
Package Type:
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
16-10
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Search Keywords:
MS3106F1610P
IN STOCK:
14
Ships today, if you order in
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$95.65
$95.650
10
+
$56.71
$567.100