MS3106F16-11P
Amphenol Industrial OperationsConn Cylindrical Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3106F16-11P
Alias/AKA:
10-474617-11P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
16-11
Number of Contacts:
2
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Search Keywords:
MS3106F1611P
IN STOCK:
75
Ships today, if you order in
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$57.88
$57.880
10
$56.37
$563.700
13
$55.53
$721.890
25
$52.93
$1,323.250
38
$52.13
$1,980.940
50
+
$50.77
$2,538.500
CUSTOMERS
ALSO BOUGHT
MS3106F16S-1P
MIL Series Connector - 7 Contact - Aluminum Alloy - Male - Solder Terminal - Plug
56833
Application Tools, Precision Electronic Oblique 48° Cutters, Full Flush. 5.5In/138mm Oal
MS3116F12-3P
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
3220-8-0
Minigator Clip To Stacking Banana Plug
T3263000U
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port