MS3106F16-11S
Amphenol Industrial OperationsConn Cylindrical Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3106F16-11S
Alias/AKA:
10-474617-11S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
16-11
Number of Contacts:
2
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Search Keywords:
MS3106F1611S
IN STOCK:
40
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$61.11
$61.110
13
$43.60
$566.800
25
$42.95
$1,073.750
38
$42.30
$1,607.400
50
+
$41.67
$2,083.500