MS3106F16S-1P
Amphenol Industrial OperationsConn Cylindrical Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3106F16S-1P
Alias/AKA:
10-474616-01P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
16S-1
Number of Contacts:
7
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
The Amphenol Industrial Operations part MS3106F16S-1P is a high-quality and reliable cylindrical circular connector. It features 7 pins, solder cup connectors, and a straight cable mount design. This connector is designed for use in industrial applications and offers a secure and durable connection. With its 7 terminals and 1 port, it provides a versatile solution for various electrical and data transmission needs. Trust Amphenol Industrial Operations for your connectivity needs and ensure optimal performance and reliability.
Search Keywords:
MS3106F16S1P
IN STOCK:
14
Ships today, if you order in
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
+
$84.21
$84.210
CUSTOMERS
ALSO BOUGHT
HTB-64I
Fuse Holder 20A 250V Quick Connect Panel Mount Carton
1331575
Conn Power Distribution Blocks 2 POS Screw Cable Mount 420A
1333585
Conn Power Distribution Blocks 3 POS 43.02mm Screw Cable Mount 420A
75867-101LF
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
1414300
Conn Power Splicer Blocks 8 POS Screw Cable Mount 115A