MS3106F18-12S
Amphenol Industrial OperationsConn Cylindrical Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3106F18-12S
Alias/AKA:
10-474618-12S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
18-12
Number of Contacts:
6
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
Search Keywords:
MS3106F1812S
IN STOCK:
67
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
2
$47.89
$95.780
13
$46.96
$610.480
25
$46.49
$1,162.250
38
$46.02
$1,748.760
50
+
$45.56
$2,278.000