MS3106F18-1P
Amphenol Industrial OperationsConn Cylindrical Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3106F18-1P
Alias/AKA:
10-474618-01P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
18-1
Number of Contacts:
10
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
(700,500)/(250,200) VDC|VAC
The Amphenol Industrial Operations MS3106F18-1P is a high-quality cylindrical circular connector designed with a solder cup for easy connectivity. It is a 10-position connector with a single port and 10 terminals, making it perfect for a wide range of industrial applications. This connector is specifically designed for cable mounting and ensures secure and reliable connections. With its durable construction and excellent performance, the MS3106F18-1P is a reliable solution for any industrial connection needs.
Search Keywords:
MS3106F181P
IN STOCK:
42
Ships today, if you order in
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$60.63
$60.630
5
$58.27
$291.350
10
$52.63
$526.300
25
$51.84
$1,296.000
50
$51.07
$2,553.500
100
+
$50.30
$5,030.000
CUSTOMERS
ALSO BOUGHT
MS3106F18-1S
MIL Series Connector - 10 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
97-79-513-8
Connector Bushing - Shell Size 16, 16S - Rubber - For Use With MS3057A Cable Clamp - 97 Se...
MS3106E20-29S
Conn Cylindrical Circular SKT 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port