MS3106F18-1S
Amphenol Industrial OperationsConn Cylindrical Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3106F18-1S
Alias/AKA:
10-474618-01S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
18-1
Number of Contacts:
10
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
(700,500)/(250,200) VDC|VAC
The Amphenol Industrial Operations part MS3106F18-1S is a high-quality cylindrical circular connector designed for seamless connectivity in various industrial applications. This connector features a socket configuration with 10 solder cup contacts, allowing secure and reliable connections. The MS3106F18-1S connector is a cable mount type with a sturdy construction that ensures exceptional durability and longevity. With its single port design, this connector efficiently transfers signals or power across different equipment or systems. Trustworthy and efficient, the Amphenol Industrial Operations MS3106F18-1S connector is an excellent choice for demanding industrial environments.
Search Keywords:
MS3106F181S
IN STOCK:
139
Ships today, if you order in
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$87.35
$87.350
10
$75.93
$759.300
25
$75.17
$1,879.250
50
+
$70.03
$3,501.500
CUSTOMERS
ALSO BOUGHT
MS52000-6
Standard Cylindrical Connector
MS3102R18-1P
Conn Cylindrical Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port
MS3106A14S-6P
Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port Automotive
MS3102A18-1P
Conn Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port Automotive
97-3057-1007-1
Cable Clamp Backshell 180° 12SL/14/14S Shell Size Chromate Zinc Alloy Die Cast Automotive