MS3106F20-27P
Amphenol Industrial OperationsConn Cylindrical Circular PIN 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3106F20-27P
Alias/AKA:
10-474620-27P
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
20-27
Number of Contacts:
14
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port
Search Keywords:
MS3106F2027P
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
13
$68.12
$885.560
25
$66.07
$1,651.750
38
$64.09
$2,435.420
50
+
$62.17
$3,108.500