MS3106F20-29P
Amphenol Industrial OperationsConn Cylindrical Circular PIN 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3106F20-29P
Alias/AKA:
10-474620-29P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
20-29
Number of Contacts:
17
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port
Search Keywords:
MS3106F2029P
IN STOCK:
0
On Order:
50
can ship 1/2/25
MOQ for out of Stock Qty:
13
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$60.22
$60.220
10
$51.36
$513.600
13
$50.59
$657.670
25
$49.83
$1,245.750
38
$49.08
$1,865.040
50
+
$47.37
$2,368.500