help desk software

MS3106F20-29S

Amphenol Industrial Operations

Conn Cylindrical Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3106F20-29S
Alias/AKA:
10-474620-29S
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
44
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
20-29
Number of Contacts:
17
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
Search Keywords:
MS3106F2029S
IN STOCK: 114
Ships today, if you order in
MOQ for out of Stock Qty:
11
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$66.21
$66.210
5
$65.22
$326.100
11
$64.24
$706.640
22
$63.27
$1,391.940
33
$62.32
$2,056.560
44 +
$61.39
$2,701.160