help desk software

MS3106F20-4S

Amphenol Industrial Operations

Conn Cylindrical Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3106F20-4S
Alias/AKA:
10-474620-04S
RoHS:
No
HTS:
8535908040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
20-4
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1250,900 VDC|VAC
Conn Cylindrical Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Search Keywords:
MS3106F204S
IN STOCK: 8
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$65.10
$65.100
10
$59.81
$598.100
13
$58.92
$765.960
25
$58.03
$1,450.750
38
$57.16
$2,172.080
50 +
$50.18
$2,509.000