MS3110F14-5S
Amphenol Industrial OperationsConn Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3110F14-5S
Alias/AKA:
71-266014-05S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Wall Mount
Shell Size / Insert Arrangement:
14-5
Number of Contacts:
5
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1000 VAC
Conn Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port
Search Keywords:
MS3110F145S
IN STOCK:
75
Ships today, if you order in
MOQ for out of Stock Qty:
4
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$141.34
$141.340
4
$112.24
$448.960
8
$94.87
$758.960
12
$93.92
$1,127.040
15
+
$92.90
$1,393.500