MS3110F8-3S
Amphenol Industrial OperationsConn Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3110F8-3S
Alias/AKA:
71-266008-03S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Wall Mount
Shell Size / Insert Arrangement:
8-3
Number of Contacts:
3
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port
Search Keywords:
MS3110F83S
IN STOCK:
23
Ships today, if you order in
MOQ for out of Stock Qty:
6
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$133.89
$133.890
6
$107.01
$642.060
13
$100.51
$1,306.630
19
$99.00
$1,881.000
25
+
$97.01
$2,425.250