MS3110F8-4P
Amphenol Industrial OperationsConn Miniature Cylindrical PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3110F8-4P
Alias/AKA:
71-266008-04P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Wall Mount
Shell Size / Insert Arrangement:
8-4
Number of Contacts:
4
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port
Search Keywords:
MS3110F84P
IN STOCK:
29
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$121.84
$121.840
5
$99.33
$496.650
10
$89.21
$892.100
25
+
$74.95
$1,873.750