MS3110P8-4S
Amphenol Industrial OperationsConn Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3110P8-4S
Alias/AKA:
71-301008-04S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular3462
Gender:
RCP3441
Body Orientation:
Straight3435
Mounting:
Wall Mount3448
Shell Size / Insert Arrangement:
8-43459
Number of Contacts:
4
Contact Gender:
SKT3436
Contact Plating:
Gold3438
Termination Method:
Solder3461
Maximum Current Rating:
N/A
Maximum Voltage Rating:
6003446VAC
Conn Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port
Search Keywords:
MS3110P84S
IN STOCK:
24
Ships today, if you order in
MOQ for out of Stock Qty:
6
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$53.73
$53.730
6
$46.35
$278.100
13
$45.09
$586.170
19
$44.64
$848.160
25
+
$42.95
$1,073.750