MS3111F10-6S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3111F10-6S
Alias/AKA:
71-266110-06S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
10-6
Number of Contacts:
6
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Search Keywords:
MS3111F106S
IN STOCK:
31
Ships today, if you order in
MOQ for out of Stock Qty:
4
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$121.00
$121.000
5
$119.22
$596.100
10
$118.02
$1,180.200
25
+
$116.84
$2,921.000