MS3111F12-10P
Amphenol Industrial OperationsConn Miniature Cylindrical PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3111F12-10P
Alias/AKA:
71-266112-10P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
12-10
Number of Contacts:
10
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Search Keywords:
MS3111F1210P
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$139.66
$139.660
4
$113.86
$455.440
8
$110.96
$887.680
12
$109.85
$1,318.200
16
+
$104.67
$1,674.720