MS3111F12-10S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3111F12-10S
Alias/AKA:
71-266112-10S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
12-10
Number of Contacts:
10
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Search Keywords:
MS3111F1210S
IN STOCK:
32
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$127.03
$127.030
7
$92.77
$649.390
13
$84.46
$1,097.980
19
$82.70
$1,571.300
25
+
$81.46
$2,036.500