help desk software
DATA SHEET

MS3111F16-26P

Amphenol Industrial Operations

Conn Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3111F16-26P
Alias/AKA:
71-266116-26P
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular3462
Gender:
RCP3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
16-263459
Number of Contacts:
26
Contact Gender:
PIN3436
Contact Plating:
Gold3438
Termination Method:
Solder3461
Maximum Current Rating:
N/A
Maximum Voltage Rating:
6003446VAC
Conn Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Search Keywords:
MS3111F1626P
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$127.26
$127.260
5
$111.13
$555.650
10
$105.20
$1,052.000
25 +
$99.87
$2,496.750
Tools/3D Models