MS3111F8-3P
Amphenol Industrial OperationsConn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3111F8-3P
Alias/AKA:
71-266108-03P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
8-3
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Search Keywords:
MS3111F83P
IN STOCK:
14
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$116.26
$116.260
6
$109.74
$658.440
13
$106.80
$1,388.400
19
$105.73
$2,008.870
25
+
$98.58
$2,464.500