MS3112E10-6P
Amphenol Industrial OperationsConn Miniature Cylindrical PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3112E10-6P
Alias/AKA:
71-300210-06P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
10-6
Number of Contacts:
6
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Search Keywords:
MS3112E106P
IN STOCK:
285
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$42.06
$42.060
5
$35.08
$175.400
10
$30.35
$303.500
25
$30.05
$751.250
41
$29.66
$1,216.060
100
$27.49
$2,749.000
250
+
$25.00
$6,250.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
MS3102R14S-6P
MIL Series Connector - 6 Contact - Aluminum Alloy - Male - Solder Terminal - Receptacle
MS3102R14S-6S
Conn Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
AR30B2R-11G
Switch Push Button N.O./N.C. DPST Round Button Momentary Contact Screw Panel Mount
701RN001O1248D2060A
A420-064860-00
Long life DC tubular solenoid – 24 VDC - 71.2 Ohm - 8.5 W - 337 mA - Continuous duty cycle...