MS3112E10-6SW
Amphenol Industrial OperationsConn Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3112E10-6SW
Alias/AKA:
71-300210-06H
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
10-6
Number of Contacts:
6
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Search Keywords:
MS3112E106SW
IN STOCK:
78
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$48.60
$48.600
6
$46.17
$277.020
13
$31.96
$415.480
19
$30.62
$581.780
25
+
$30.00
$750.000