help desk software
DATA SHEET

MS3112E12-10PX

Amphenol Industrial Operations

Conn Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3112E12-10PX
Alias/AKA:
71-300212-10I
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
12-10
Number of Contacts:
10
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
Search Keywords:
MS3112E1210PX
IN STOCK: 0
MOQ for out of Stock Qty:
7
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
7
$52.52
$367.640
14
$39.39
$551.460
21
$36.76
$771.960
28 +
$36.03
$1,008.840
Tools/3D Models