MS3112E12-10S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3112E12-10S
Alias/AKA:
71-300212-10S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
12-10
Number of Contacts:
10
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
The AMPHENOL INDUSTRIAL OPERATIONS part MS3112E12-10S is a miniature cylindrical socket connector with 10 positions, ideal for soldering applications. It features a secure box mount design and includes 10 terminals for reliable connections. This connector is perfect for applications requiring a compact and durable solution for transmitting power or signals.
Search Keywords:
MS3112E1210S
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$50.15
$50.150
5
+
$25.80
$129.000
DOWNLOADS