MS3112E12-3P
Amphenol Industrial OperationsConn Miniature Cylindrical PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3112E12-3P
Alias/AKA:
71-300212-03P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
12-3
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1000 VAC
Conn Miniature Cylindrical PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Search Keywords:
MS3112E123P
IN STOCK:
558
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$35.20
$35.200
6
$31.78
$190.680
13
$29.59
$384.670
19
$25.44
$483.360
25
+
$19.53
$488.250