MS3112E12-8P
Amphenol Industrial OperationsConn Miniature Cylindrical PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3112E12-8P
Alias/AKA:
71-300212-08P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
12-8
Number of Contacts:
8
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
Search Keywords:
MS3112E128P
IN STOCK:
70
Can Ship immediately
MOQ for out of Stock Qty:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$63.47
$63.470
10
$35.40
$354.000
20
$35.00
$700.000
30
$33.86
$1,015.800
39
+
$32.94
$1,284.660